
30W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM11, TO-220, 11 PIN
Sign in to ask questions about the Texas Instruments LM4700T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4700T technical specifications.
| Package/Case | TO-220-11 |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 32V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 30W |
| Max Supply Voltage | 64V |
| Min Supply Voltage | 20V |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Quiescent Current | 25mA |
| RoHS Compliant | No |
| Series | Overture™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM4700T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
