
The LM4700TF is a single-channel, 30W audio power amplifier from Texas Instruments. It operates within a temperature range of -20°C to 85°C and has a maximum supply voltage of 64V. The amplifier is packaged in a TO-220 case and is designed for through-hole mounting. It is not compliant with RoHS or SVHC regulations due to the presence of lead.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4700TF technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 7.5MHz |
| Package/Case | TO-220 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 64V |
| Min Supply Voltage | 20V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Output Power | 30W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.
