
Texas Instruments LM4700TF/NOPB technical specifications.
| Package/Case | TO-220-11 |
| Gain Bandwidth Product | 7.5MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 30W |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Quiescent Current | 25mA |
| RoHS Compliant | Yes |
| Series | Overture™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4700TF/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
