
The LM4701T/NOPB is a TO-220-9 packaged audio amplifier with a gain bandwidth product of 7.5MHz and a maximum output power of 30W. It operates over a temperature range of -20°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 64V and a minimum supply voltage of 20V. It features a power dissipation of 62.5W and a quiescent current of 25mA.
Sign in to ask questions about the Texas Instruments LM4701T/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4701T/NOPB technical specifications.
| Package/Case | TO-220-9 |
| Gain Bandwidth Product | 7.5MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 32V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 30W |
| Max Supply Voltage | 64V |
| Min Supply Voltage | 20V |
| Mount | Through Hole |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Power Dissipation | 62.5W |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Quiescent Current | 25mA |
| RoHS Compliant | Yes |
| Series | Overture™ |
| Slew Rate | 18V/µs |
| Unity Gain Bandwidth Product | 7.5MHz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4701T/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.