
The LM4730TA/NOPB is a dual-supply audio amplifier from Texas Instruments, packaged in a TO-220-15 case for through-hole mounting. It features an input bias current of 200nA and an input offset voltage of 15mV. The amplifier operates over a temperature range of -20°C to 85°C and is compliant with RoHS regulations. It can handle a maximum output power of 14W and a maximum supply voltage of 50V.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4730TA/NOPB technical specifications.
| Package/Case | TO-220-15 |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 25V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 14W |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 20V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Power Dissipation | 40W |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 90mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
