
The LM4731TA/NOPB is a dual audio amplifier with a gain of 110dB. It operates from a dual supply voltage of 10V to 28V and can dissipate up to 50W of power. The device is packaged in a TO-220-15 case and is suitable for through-hole mounting. It is compliant with RoHS regulations and has a quiescent current of 85mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM4731TA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4731TA/NOPB technical specifications.
| Package/Case | TO-220-15 |
| Gain | 110dB |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 28V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 25W |
| Max Supply Voltage | 56V |
| Min Supply Voltage | 20V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 50W |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 85mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4731TA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.