
IC AMP CLASS AB STER 11W TO220-7
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4752T/NOPB technical specifications.
| Package/Case | TO-220-7 |
| Gain | 34dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 11W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Power Dissipation | 62.5W |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 10.5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
