
Texas Instruments LM4752TS technical specifications.
| Package/Case | TO-263-7 |
| Lead Free | Contains Lead |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 11W |
| Max Power Dissipation | 62.5W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 2 |
| Operating Supply Voltage | 28V |
| Output Power | 7W |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Power Dissipation | 62.5W |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 10.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Type | Single |
| Voltage Gain | 34dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4752TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.