
Stereo audio power amplifier IC featuring 11W output power per channel into an 8Ω load. Offers a voltage gain of 34dB and a Power Supply Rejection Ratio (PSRR) of 50dB. Operates from a single supply voltage ranging from 9V to 32V, with a typical operating voltage of 28V. Housed in a TO-263-7 package, this component has a quiescent current of 20mA and a maximum output current of 2A. Suitable for operation between 0°C and 70°C.
Texas Instruments LM4752TS/NOPB technical specifications.
| Package/Case | TO-263-7 |
| Gain | 34dB |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Load Impedance | 8R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 11W |
| Max Power Dissipation | 62.5W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 2 |
| Operating Supply Voltage | 28V |
| Output Power | 11W |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Power Dissipation | 62.5W |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Voltage Gain | 34dB |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4752TS/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
