11W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM9, PLASTIC, TO-220, 9 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 62.5W |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |