
The LM4755T/NOPB is a dual audio amplifier from Texas Instruments, packaged in a TO-220 case and designed for through-hole mounting. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The amplifier has a maximum output power of 11W and a supply voltage range of 9V to 32V. It features a power supply rejection ratio of 50dB and a quiescent current of 10mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM4755T/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4755T/NOPB technical specifications.
| Package/Case | TO-220 |
| Height | 8.69mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 11W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Operating Supply Voltage | 28V |
| Output Power | 11W |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Power Dissipation | 62.5W |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4755T/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.