The LM4755TS is a dual audio amplifier from Texas Instruments, packaged in a TO-263 with 9 pins. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The device can handle up to 62.5W of power dissipation and has a maximum supply voltage of 32V. It is not RoHS compliant and is not radiation hardened.
Texas Instruments LM4755TS technical specifications.
| Package/Case | TO-263 |
| Height | 4.57mm |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 62.5W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 28V |
| Output Power | 11W |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Power Dissipation | 62.5W |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single |
| Voltage Gain | 34dB |
| Width | 8.69mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4755TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.