
2-channel audio power amplifier IC delivering 11W per channel into a 4Ω load. Features a voltage gain of 34dB and a Power Supply Rejection Ratio (PSRR) of 50dB. Operates from a single supply voltage ranging from 9V to 32V. Housed in a TO-263 package, this RoHS compliant component offers a maximum power dissipation of 62.5W and an operating temperature range of -20°C to 85°C.
Texas Instruments LM4755TS/NOPB technical specifications.
| Package/Case | TO-263 |
| Lead Free | Contains Lead |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 11W |
| Max Power Dissipation | 62.5W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 2 |
| Output Power | 11W |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Power Dissipation | 62.5W |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM4755 |
| Supply Current | 10mA |
| Supply Type | Single |
| Termination | Through Hole |
| Voltage Gain | 34dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4755TS/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
