The LM4755TSX is a dual audio amplifier from Texas Instruments, operating within a temperature range of -40°C to 85°C. It can handle a maximum power dissipation of 62.5W and is designed for surface mount applications. The device is powered by a single supply voltage of up to 32V and features a voltage gain of 34dB. It is not radiation hardened and is not RoHS compliant.
Texas Instruments LM4755TSX technical specifications.
| Package/Case | TO-263 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 62.5W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 28V |
| Output Power | 11W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 62.5W |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single |
| Voltage Gain | 34dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4755TSX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.