
Stereo 11W Audio Power Amplifier with Mute 9-DDPAK/TO-263 -20 to 80
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM4755TSX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4755TSX/NOPB technical specifications.
| Package/Case | TO-263-9 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 11W |
| Max Power Dissipation | 62.5W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 2 |
| Output Power | 11W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 62.5W |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Type | Single |
| Voltage Gain | 34dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4755TSX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
