
2-channel audio amplifier IC, TO-220 package, through-hole mount. Delivers 30W output power with a 7.5MHz gain bandwidth product. Features a 115dB PSRR and 110dB voltage gain. Operates with dual supply voltages from 10V to 28V (max 32V) or single supply from 20V to 64V. Maximum power dissipation is 62.5W, with an output current of 3.5A.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Dual Supply Voltage | 28V |
| Gain Bandwidth Product | 7.5MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 32V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 62.5W |
| Max Supply Voltage | 64V |
| Min Supply Voltage | 20V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current | 3.5A |
| Output Power | 30W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 62.5W |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Quiescent Current | 50mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Unity Gain Bandwidth Product | 7.5MHz |
| Voltage Gain | 110dB |
| RoHS | Not CompliantNo |
