
Dual 30-watt audio power amplifier IC featuring mute and standby modes. Delivers 30W output power per channel into an 8-ohm load, with a maximum dual supply voltage of 32V and a maximum supply voltage of 64V. Boasts a 7.5MHz bandwidth, 115dB PSRR, 80dB CMRR, and a 110dB voltage gain. Packaged in a TO-220 through-hole configuration, operating from -20°C to 85°C.
Texas Instruments LM4765T/NOPB technical specifications.
| Bandwidth | 7.5MHz |
| Package/Case | TO-220 |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 28V |
| Gain Bandwidth Product | 7.5MHz |
| Height | 10.69mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Length | 20.02mm |
| Load Impedance | 8R |
| Max Dual Supply Voltage | 32V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 30W |
| Max Power Dissipation | 62.5W |
| Max Supply Voltage | 64V |
| Min Supply Voltage | 20V |
| Number of Channels | 2 |
| Output Current | 3.5A |
| Output Power | 30W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 62.5W |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Overture™ |
| Slew Rate | 18V/µs |
| Supply Current | 50mA |
| Supply Type | Single, Dual |
| Termination | Through Hole |
| Unity Gain Bandwidth Product | 7.5MHz |
| Voltage Gain | 110dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4765T/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
