
Dual channel audio amplifier IC, delivering 40W per channel into an 8 Ohm load. Features a bandwidth of 8MHz and a voltage gain of 115dB. Operates with dual supply voltages ranging from 10V to 28V, with a maximum supply voltage of 60V. Packaged in a TO-220 case for through-hole mounting, this component offers a power dissipation of 62.5W.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4766T technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 8MHz |
| Package/Case | TO-220 |
| Dual Supply Voltage | 28V |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Load Impedance | 8R |
| Max Dual Supply Voltage | 30V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 62.5W |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 20V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Output Power | 40W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 62.5W |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Quiescent Current | 48mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 115dB |
| RoHS | Not CompliantNo |
