Dual audio amplifier IC featuring 40W output power per channel and a 8MHz unity gain bandwidth product. Operates with dual supply voltages from 10V to 28V, with a maximum dual supply voltage of 30V. Offers a high 125dB Power Supply Rejection Ratio (PSRR) and 115dB voltage gain. Housed in a TO-220 package for through-hole mounting, this lead-free and RoHS compliant component is suitable for a wide operating temperature range of -20°C to 85°C.
Texas Instruments LM4766T/LF15 technical specifications.
| Package/Case | TO-220 |
| Dual Supply Voltage | 28V |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 30V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 40W |
| Max Power Dissipation | 62.5W |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 20V |
| Mount | Through Hole |
| Output Power | 40W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 62.5W |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Overture™ |
| Supply Type | Single, Dual |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4766T/LF15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.