
Dual 40W audio amplifier IC featuring a TO-220 package for through-hole termination. Delivers 40W output power per channel with a load impedance of 8 Ohms. Operates with dual supply voltages from 10V to 28V, or single supply from 20V to 60V. Boasts a high Power Supply Rejection Ratio (PSRR) of 125dB and Common Mode Rejection Ratio (CMRR) of 75dB. Features a gain bandwidth product of 8MHz and a voltage gain of 115dB. Operating temperature range is -20°C to 85°C.
Texas Instruments LM4766TF/NOPB technical specifications.
| Package/Case | TO-220 |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 28V |
| Gain Bandwidth Product | 8MHz |
| Height | 10.77mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Length | 20.14mm |
| Load Impedance | 8R |
| Max Dual Supply Voltage | 30V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 40W |
| Max Power Dissipation | 62.5W |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 20V |
| Number of Channels | 2 |
| Output Power | 40W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 62.5W |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Quiescent Current | 48mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Overture™ |
| Supply Current | 48mA |
| Supply Type | Single, Dual |
| Termination | Through Hole |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 115dB |
| Width | 4.62mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4766TF/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
