Checking distributor stock and pricing after the page loads.
Texas Instruments LM4780TABD/NOPB technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Output Power | 60W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Overture™ |
| RoHS | Compliant |