3-channel audio amplifier IC featuring 35W output power per channel. Offers a wide dual supply voltage range from 10V to 28V, with a maximum supply voltage of 70V. Boasts a high Power Supply Rejection Ratio (PSRR) of 125dB and a voltage gain of 115dB. The gain bandwidth product is 8MHz, with an input bias current of 1uA and input offset voltage of 10mV. Packaged in a TO-220 through-hole mount with 27 pins, operating between -20°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Dual Supply Voltage | 28V |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 35V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 125W |
| Max Supply Voltage | 70V |
| Min Supply Voltage | 20V |
| Mount | Through Hole |
| Number of Channels | 3 |
| Output Power | 35W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 125W |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 115dB |
| RoHS | Not CompliantNo |