
The LM4802BLQ/NOPB is a dual supply audio amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The amplifier is lead free and RoHS compliant, making it suitable for a variety of applications. With a power supply rejection ratio of 66dB, it provides good noise immunity. The device is available in a tape and reel packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.1V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 12mA |
| Supply Type | Dual |
| RoHS | Compliant |
