
The LM4804LQ/NOPB is a dual supply audio amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The amplifier has a maximum output power of 1.9W and a power supply rejection ratio of 72dB. It is RoHS compliant and available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4804LQ/NOPB technical specifications.
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.9W |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Output Power | 1.9W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.8W |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Type | Dual |
| RoHS | Compliant |
No datasheet is available for this part.
