Texas Instruments LM4804LQX/NOPB technical specifications.
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.9W |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Output Power | 1.9W |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.8W |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4804LQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.