
The LM4805LQ/NOPB is a dual supply audio amplifier from Texas Instruments. It operates on a dual supply voltage of 5V, with a minimum operating voltage of 2.7V. The amplifier has a maximum output power of 1.2W and a power supply rejection ratio of 66dB. It is designed for surface mount applications and has a quiescent current of 10mA. The LM4805LQ/NOPB is compliant with RoHS regulations and is available in a tape and reel packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4805LQ/NOPB technical specifications.
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.2W |
| Mount | Surface Mount |
| Output Power | 1.2W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Type | Dual |
| RoHS | Compliant |
No datasheet is available for this part.