The LM4805LQX/NOPB is a dual supply audio amplifier from Texas Instruments, operating over a temperature range of -40°C to 85°C. It is designed for surface mount applications and is available in a QCCN, LCC28, 0.2SQ, 20 package. The amplifier has a power supply rejection ratio of 66dB and is RoHS compliant. It can handle up to 1.2W of output power and is suitable for use in a variety of audio applications.
Checking distributor stock and pricing after the page loads.
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.2W |
| Mount | Surface Mount |
| Output Power | 1.2W |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Type | Dual |
| RoHS | Compliant |