Dual 105 mW headphone amplifier, surface mount, SOIC package. Features 67dB voltage gain, 5.5MHz gain bandwidth product, and 32Ω load impedance. Operates from 2V to 5.5V supply voltage with a maximum supply current of 3mA. Offers 150mW maximum output power and 89dB power supply rejection ratio. Suitable for applications requiring efficient audio amplification within a -40°C to 85°C temperature range.
Texas Instruments LM4808M/NOPB technical specifications.
| Package/Case | SOIC |
| Gain | 67dB |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 50mV |
| Lead Free | Lead Free |
| Load Impedance | 32R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 150mW |
| Max Power Dissipation | 16.5mW |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 105mW |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 16.5mW |
| Power Supply Rejection Ratio (PSRR) | 89dB |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 3mA |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 67dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4808M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.