
Dual 105mW headphone amplifier, surface mount, MSOP package. Features 5.5MHz gain bandwidth product, 10pA input bias current, and 50mV input offset voltage. Operates from 2V to 5.5V supply voltage with a maximum supply current of 3mA. Offers 105mW output power per channel, 67dB voltage gain, and 89dB power supply rejection ratio. Rated for -40°C to 85°C operating temperature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM4808MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 50mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 150mW |
| Max Power Dissipation | 6mW |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 105mW |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 16.5mW |
| Power Supply Rejection Ratio (PSRR) | 89dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 3mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 67dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4808MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
