
Dual 105mW headphone amplifier, surface mount, 8-VSSOP package. Features 5.5MHz gain bandwidth product, 10pA input bias current, and 50mV input offset voltage. Operates from a 2V to 5.5V single supply, delivering up to 150mW maximum output power. Offers 89dB power supply rejection ratio and 67dB voltage gain, with a supply current of 3mA. Suitable for applications from -40°C to 85°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments LM4808MMX/NOPB technical specifications.
| Package/Case | MSOP |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 50mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 150mW |
| Max Power Dissipation | 16.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 105mW |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Dissipation | 16.5mW |
| Power Supply Rejection Ratio (PSRR) | 89dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 3mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 67dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4808MMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
