
The LM4808MX/NOPB is an audio amplifier with a gain bandwidth product of 5.5MHz and a maximum output power of 150mW. It operates over a temperature range of -40°C to 85°C and is available in a lead-free SOIC N package. The device is RoHS compliant and has a power supply rejection ratio of 89dB. It can operate with a supply voltage between 2V and 5.5V and draws a supply current of 3mA.
Texas Instruments LM4808MX/NOPB technical specifications.
| Package/Case | SOIC N |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 50mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 16.5mW |
| Power Supply Rejection Ratio (PSRR) | 89dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 3mA |
| Unity Gain Bandwidth Product | 5.5MHz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4808MX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
