
Texas Instruments LM4809LD/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 105mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4809LD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.