
Stereo analog input audio amplifier, delivering 105mW output power into a 16Ω load. Features active-low shutdown mode, operating from a 2V to 5.5V single supply. Housed in a compact 3mm x 3mm x 0.86mm VSSOP package for surface mounting. Offers a 70dB power supply rejection ratio and a low 3mA supply current. Operates across a wide temperature range of -40°C to 85°C.
Texas Instruments LM4809MM/NOPB technical specifications.
| Package/Case | VSSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Load Impedance | 16R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 105mW |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 105mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 3mA |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4809MM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
