
Texas Instruments LM48100QMH/NOPB technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 5V |
| Features | I²C |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.6W |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Power | 1.6W |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| Quiescent Current | 4.4mA |
| RoHS Compliant | Yes |
| Series | Boomer®, PowerWise® |
| Supply Type | Triple |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM48100QMH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
