
1.6W mono Class-AB audio amplifier, analog input, featuring I²C control and output fault detection. Operates from a 3V to 5V dual supply, delivering 1.6W into an 8Ω load. Offers a 54dB voltage gain and a 79dB PSRR, with a quiescent current of 4.4mA. Packaged in a 14-HTSSOP (4.4mm W x 5mm L x 0.9mm H) for surface mounting, with a temperature range of -40°C to 105°C. RoHS compliant and AEC-Q100 qualified.
Sign in to ask questions about the Texas Instruments LM48100QMHE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM48100QMHE/NOPB technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 5V |
| Features | I²C |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Impedance | 8R |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.6W |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Power | 1.6W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| Quiescent Current | 4.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, Boomer®, PowerWise® |
| Supply Current | 12.5mA |
| Supply Type | Triple |
| Voltage Gain | 54dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM48100QMHE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
