
The LM4810MA/NOPB is a Boomer audio amplifier from Texas Instruments, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The amplifier has a maximum supply voltage of 5.5V and a minimum supply voltage of 2V, with a quiescent current of 1.3mA. It is capable of delivering a maximum output power of 105mW and features a power supply rejection ratio of 70dB.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4810MA/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 105mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 1.3mA |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 3mA |
| RoHS | Compliant |
No datasheet is available for this part.
