
Dual 105mW headphone amplifier, surface mount, MSOP package. Features active-high shutdown mode, 2 channels, and a 5V operating supply voltage. Maximum output power is 105mW with a maximum supply voltage of 5.5V and minimum of 2V. Offers a 70dB Power Supply Rejection Ratio (PSRR) and operates within a temperature range of -40°C to 85°C. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Texas Instruments LM4810MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4810MM/NOPB technical specifications.
| Package/Case | MSOP |
| Gain Bandwidth Product | 20kHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 105mW |
| Max Power Dissipation | 40mW |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 105mW |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 3mA |
| Supply Type | Single |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4810MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
