
The LM4811MM/NOPB is a 2-channel audio amplifier with a bandwidth of 20kHz and a gain of 33dB. It is available in an MSOP package and is designed for surface mount applications. The amplifier operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It has a maximum supply voltage of 5.5V and a maximum output power of 105mW.
Sign in to ask questions about the Texas Instruments LM4811MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4811MM/NOPB technical specifications.
| Bandwidth | 20kHz |
| Package/Case | MSOP |
| Gain | 33dB |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Load Impedance | 16R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 105mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 105mW |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 1.3mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 3mA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4811MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
