The Texas Instruments LM4811YD/NOPB is a specialized audio IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output power of 105mW and is designed for surface mount applications. This device is lead free and RoHS compliant, making it suitable for a wide range of applications. The LM4811YD/NOPB is packaged in a SON, SOLCC10, .11, 20 package quantity of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 105mW |
| Mount | Surface Mount |
| Output Power | 105mW |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |