
The LM4816MTX/NOPB is a 5V single-supply audio amplifier from Texas Instruments, packaged in a TSSOP surface mount package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The amplifier has a maximum output power of 1.5W and a power supply rejection ratio of 67dB. It is available in quantities of 2500 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 1.5W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Type | Single |
| RoHS | Compliant |