
The LM4818M/NOPB is a dual audio amplifier from Texas Instruments, featuring a gain of 33dB. It is available in a surface mount SOIC package and operates over a temperature range of -40°C to 85°C. The device is lead free and RoHS compliant, making it suitable for a variety of applications. With a maximum output power of 350mW, this amplifier is designed to provide high-quality audio performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM4818M/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Gain | 33dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 350mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4818M/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
