
The LM4818MX is a single-channel audio amplifier from Texas Instruments, available in a SOIC N package. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The amplifier can supply up to 350mW of power and is compatible with a single 5V supply voltage. It is available in tape and reel packaging with 2500 units per reel.
Sign in to ask questions about the Texas Instruments LM4818MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4818MX technical specifications.
| Package/Case | SOIC N |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 350mW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4818MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
