
The LM4818MX/NOPB is a single-channel audio amplifier from Texas Instruments, packaged in a SOIC N surface-mount package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The amplifier has a maximum output power of 350mW and requires a single 5V supply voltage, drawing a supply current of 1.5mA.
Texas Instruments LM4818MX/NOPB technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 350mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 350mW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 1.5mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4818MX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.