
0.35W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOP-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM4819M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 350mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Boomer® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4819M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
