
The LM4819MM is a single 5V audio amplifier with an output power of 350mW. It is packaged in a surface mount MSOP package and operates over a temperature range of -40°C to 85°C. The amplifier has a unity gain bandwidth product of 900kHz and an input offset voltage of 50mV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM4819MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Input Offset Voltage (Vos) | 50mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 350mW |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 900kHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4819MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
