
The LM4819MM/NOPB is a surface mount audio amplifier from Texas Instruments, available in a VSSOP package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The amplifier has a maximum output power of 350mW and a quiescent current of 1.5mA, making it suitable for a variety of audio applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM4819MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 350mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4819MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
