2.6-W, mono, analog input Class-D audio amplifier with 12 dB fixed gain & syncronizable oscillator 10-WSON -40 to 85
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM48310SD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM48310SD/NOPB technical specifications.
| Common Mode Rejection Ratio | 70dB |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.6W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| Quiescent Current | 3.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer®, PowerWise® |
| Voltage Gain | 12dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM48310SD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.