Checking distributor stock and pricing after the page loads.
Texas Instruments LM48310SDBD/NOPB technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Output Power | 2.6W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Boomer® |
| RoHS | Compliant |
No datasheet is available for this part.