
IC AMP AB STEREO 250MW 28TSSOP
Texas Instruments LM4832MTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Features | I²C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Series | Boomer® |
| RoHS | Compliant |
No datasheet is available for this part.
