
The LM4832N/NOPB is a DIP packaged amplifier with I²C features, operating over a temperature range of -40°C to 85°C. It can handle a maximum output power of 250mW and is powered by a 5V supply voltage. The device is RoHS compliant and available in a 13-piece package, mounted through a hole. It has a power supply rejection ratio of 45dB.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4832N/NOPB technical specifications.
| Package/Case | DIP |
| Features | I²C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
No datasheet is available for this part.
